STAHLWILLE Combination Spanner 23 mm, 280mm Overall
- RS Stock No.:
- 720-349
- Mfr. Part No.:
- 40082323
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€68.76
(exc. VAT)
€84.57
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.76 |
*price indicative
- RS Stock No.:
- 720-349
- Mfr. Part No.:
- 40082323
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 23 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 280mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 23 mm | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 280mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner OPEN BOX 13 is meticulously engineered for effortless tightening and loosening of hex screws. Designed with a 15° angled jaw, this tool ensures precise positioning on fasteners, enhancing force transmission. Crafted from high-quality Chrome Alloy Steel, it boasts a resilient and lightweight structure that withstands intensive use. With a chrome-plated finish, it remains corrosion-resistant, making it a reliable addition to your toolkit. This spanner's unique non-slip surface provides a secure grip, ensuring comfort and efficiency even during challenging tasks.
15° angled jaw for optimal positioning on screws ensures maximum force transmission
Constructed from Durable Chrome Alloy Steel for long-lasting performance
Corrosion-resistant chrome-plated surface enhances tool longevity
Non-slip finish allows safe handling, even with greasy or oily hands
Thin-walled rings facilitate access to confined spaces and prevent jamming
Available in standard metric sizes for versatile use across various projects
Manufactured with minimal tolerances for excellent quality and reliability
Related links
- Bahco Combination Spanner 23 mm, 280mm Overall
- STAHLWILLE Combination Spanner 21 mm, 280mm Overall
- STAHLWILLE Combination Spanner 24 mm, 280mm Overall
- Facom Combination Spanner 23 mm, 381mm Overall
- Facom Combination Spanner 23 mm, 302mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- Ega-Master Combination Spanner 23 mm, 250 Overall
