Bahco Combination Spanner 9/16 in, 177mm Overall
- RS Stock No.:
- 717-8591
- Mfr. Part No.:
- 111Z-9/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 717-8591
- Mfr. Part No.:
- 111Z-9/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Size | 9/16 in | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 177mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Size 9/16 in | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 177mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 9/16 in Imperial size, Alloy Steel Material - 111Z-9/16
This combination spanner is an essential tool designed for versatility in various tasks. With an overall length of 177mm, it features a 9/16 inch opening, making it ideal for use in the automation, electronics, electrical and mechanical sectors. Manufactured from high-quality alloy steel and finished with chrome, this spanner ensures durability and longevity.
Features & Benefits
• Double-ended design provides both open and ring ends
• 15° offset on both ends enhances access in tight spaces
• Chrome finish offers protection against corrosion and wear
• Manufactured from alloy steel for increased strength and durability
• Dynamic-Drive-Profile reduces rounding of fasteners
Applications
• Used for tightening or loosening fasteners in machinery
• Suited for electrical equipment assembly tasks
• Ideal for maintenance work in automotive
• Effective for repairs in mechanical settings
• Suitable for assembly work in the manufacturing industry
What materials contribute to the spanner's durability and performance?
The spanner is crafted from high-quality alloy steel, which is known for its strength and resistance to deformation. The chrome finish further enhances its durability, offering resistance to corrosion and wear, ensuring long-lasting performance in demanding environments.
How does the offset design of the spanner improve usability?
The 15° offset on both ends allows for greater access in constrained spaces, making it easier to reach fasteners that would be difficult to grasp with a standard spanner. This design feature is particularly beneficial in applications where space is limited.
Is this spanner suitable for high-torque applications?
Yes, the combination spanner is designed to withstand significant torque due to its robust alloy steel construction and the Dynamic-Drive-Profile feature, which minimises the risk of rounding off fasteners, making it suitable for various high-torque tasks.
Related links
- Bahco Combination Spanner 9/16 in, 185mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
- Bahco Combination Spanner 15/16 in, 270mm Overall
- Bahco Combination Spanner 11/16 in, 200mm Overall
- Bahco Combination Spanner 13/16 in, 250mm Overall
- Bahco Combination Spanner 7/16 in, 153mm Overall
- Bahco Combination Spanner 1-1/16 in, 310mm Overall
- Bahco Combination Spanner 5/16 in, 130mm Overall
