Bahco Combination Spanner 11/16 in, 200mm Overall

Subtotal (1 unit)*

€22.91

(exc. VAT)

€28.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.91

*price indicative

RS Stock No.:
717-8605
Mfr. Part No.:
111Z-11/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Size

11/16 in

Unit of Measure

Imperial

Material

Alloy Steel

Head Type

Offset

Overall Length

200mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 111Z Series Combination Spanner, 17mm Metric size, Alloy Steel Material - 111Z-17


This combination spanner is an essential tool for professionals in the mechanical and automotive sectors. Designed with a 17 mm size, this double-ended spanner is crafted from high-quality alloy steel, offering durability and strength. With a chrome finish, it ensures resistance to corrosion while providing a polished appearance.

Features & Benefits


• Crafted from durable alloy steel for longevity in use

• Chrome finish offers protection against rust and corrosion

• Double-ended design enhances versatility for varied tasks

• Offset angles of 15° improve accessibility in tight spaces

• Dynamic Drive Profile reduces wear on fasteners

• Compact dimensions support ease of handling in confined areas

Applications


• Suitable for automotive repairs and maintenance

• Ideal for use in mechanical and electrical assembly tasks

• Utilised in industrial settings where precision is critical

• Commonly employed in assembly lines for quick adjustments

What specific advantages does the double-ended design provide?


The double-ended design allows for flexibility, enabling quick switching between sizes during tasks, minimising the need to carry multiple tools and enhancing efficiency in repair work.

How does the chrome finish contribute to tool performance?


The chrome finish not only provides an attractive polish but also protects the steel from moisture and chemicals, significantly extending the tool's lifespan in demanding environments.

What types of fasteners are best suited for this spanner?


This tool is particularly effective for hexagonal nuts and bolts, ensuring a secure grip while reducing the risk of rounding off the edges during tightening or loosening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy