Bahco Combination Spanner 1 in, 290mm Overall
- RS Stock No.:
- 717-8618
- Mfr. Part No.:
- 111Z-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€34.08
(exc. VAT)
€41.92
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.08 |
*price indicative
- RS Stock No.:
- 717-8618
- Mfr. Part No.:
- 111Z-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 1 in | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 1 in | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 290mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 1 in Imperial size, Alloy Steel Material - 111Z-1
This combination spanner is a high-quality tool designed for professionals in various industries. The 1 inch spanner features a double-ended design, allowing for both open and closed-end functionality. Crafted from alloy steel with a chrome finish, it ensures durability and resistance to corrosion. Measuring 290mm in overall length, it provides optimum reach for different applications.
Features & Benefits
• Double-ended wrench for versatile usage in tight spaces
• Open-end angle and ring end offset for improved grip
• Short type design allows better access in confined areas
• Dynamic-Drive-Profile minimises fastener damage during use
Applications
• Used for tightening and loosening nuts and bolts in machinery
• Ideal for assembling or disassembling components in electrical systems
• Suitable for repairs and maintenance in mechanical
• Used in automotive workshops for diverse tasks
• Effective in fastening duties in automation equipment
What materials are used in the construction of this tool?
The spanner is made from high-quality alloy steel, which provides excellent strength and durability. This material choice ensures it can withstand demanding tasks without deformation.
How does the offset design improve functionality?
The 15° offset of the ring end allows for better access and leverage around obstacles, making it easier to reach fasteners in tight spaces while reducing the risk of hand fatigue.
What benefits does the chrome finish provide?
The chrome finish prevents rust and corrosion, enhancing the spanner's longevity and making it easier to clean after use, thus maintaining its performance over time.
Is this tool suitable for use in electrical applications?
Yes, the design and materials make it ideal for electrical tasks, as the tool provides precise fitment to fasteners without damaging them, which is essential in sensitive electrical components.
How does the Dynamic-Drive-Profile feature function?
The Dynamic-Drive-Profile reduces the surface contact with fasteners, which lowers the risk of rounding while increasing torque efficiency, allowing for a more secure grip.
Related links
- Bahco Combination Spanner 1/4 in, 112mm Overall
- Bahco Combination Spanner 1/2 in, 169mm Overall
- Bahco Combination Spanner 1 1/2 in, 410mm Overall
- Bahco Combination Spanner 1-1/4 in, 350mm Overall
- Bahco Combination Spanner 1-3/8 in, 410mm Overall
- Bahco Combination Spanner 1-1/16 in, 310mm Overall
- Bahco Combination Spanner 1-7/16 in, 410mm Overall
- Bahco Combination Spanner 1-3/4 in, 500mm Overall
