Bahco Combination Spanner 1-7/16 in, 410mm Overall

Subtotal (1 unit)*

€90.29

(exc. VAT)

€111.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.29

*price indicative

RS Stock No.:
717-8630
Mfr. Part No.:
111Z-1.7/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Unit of Measure

Imperial

Size

1-7/16 in

Head Type

Offset

Material

Alloy Steel

Overall Length

410mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 111Z Series Combination Spanner, 1 7/16 in Imperial size, Alloy Steel Material - 111Z-1.7/16


This combination spanner is designed for versatility and efficiency, featuring a double-ended design that caters to various applications. Crafted from durable alloy steel, it boasts a chrome finish for enhanced resistance against corrosion. The overall length measures 410mm, making it suitable for both tight spaces and extended reach requirements.

Features & Benefits


• Open-end angle of 15° provides easy access to fasteners

• Ring end offset aids in reaching constricted areas

• Dynamic-Drive profile minimises rounding of fasteners

• Manufactured from alloy steel for long-lasting durability

• Chrome finish tools ensure improved resistance to wear

• Double ended wrench enhances usability for various tasks

Applications


• Used in automotive assembly and repair tasks

• Suitable for machinery maintenance in mechanical industries

• Ideal for electrical panel installations and adjustments

• Effective for assembly work in automation

What materials contribute to the longevity of this tool?


The spanner is constructed from alloy steel, which is known for its exceptional hardness and resistance to wear, ensuring it withstands heavy-duty use without compromising performance.

How does the combination spanner’s design facilitate better access?


The 15° offset on the ring end allows easy manoeuvring around obstacles and ensures a tight fit in limited spaces, making it ideal for applications in cramped environments.

In what scenarios does the dynamic-drive profile prove beneficial?


This feature is particularly advantageous when working with worn or rounded fasteners, as it distributes force evenly, reducing the risk of slippage and damage to the fastener.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy