Bahco Combination Spanner 7/8 in, 250mm Overall
- RS Stock No.:
- 717-8611
- Mfr. Part No.:
- 111Z-7/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 717-8611
- Mfr. Part No.:
- 111Z-7/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Size | 7/8 in | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Size 7/8 in | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 250mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 7/8 in Imperial size, Alloy Steel Material - 111Z-7/8
This combination spanner is an essential tool designed for various mechanical applications. The 7/8 inch size makes it particularly useful for tasks requiring precision. Constructed from durable alloy steel, this spanner features a chrome finish that not only adds to its aesthetic appeal but also enhances its corrosion resistance. With a double-ended design, it offers versatility while maintaining an overall length of 250mm.
Features & Benefits
• Crafted from high-quality alloy steel for durability
• Chrome finish ensures enhanced corrosion resistance
• Double-ended design allows for more efficient handling
• Open-end angle and ring end offset for better accessibility
• Dynamic-Drive-Profile reduces wear on fasteners
Applications
• Used for automotive repair and maintenance tasks
• Suitable for machinery assembly in industrial settings
• Ideal for use in electrical and electronic installations
• Utilised in mechanical engineering and automation
What materials are used in the construction of this tool?
The tool is made from alloy steel, offering strength and resistance to wear, making it ideal for demanding tasks.
How does the design of this tool enhance usability?
The offset angle of both the open and ring ends provides better access in tight spaces, making it easier to work on stubborn or hard-to-reach fasteners.
What benefits does the chrome finish provide?
The chrome finish not only enhances the tool's appearance but also improves its resistance to rust and chemical damage, ensuring longevity.
Can this tool be used on fasteners of different sizes?
Yes, the double-ended design accommodates various fastener sizes, making it versatile for multiple applications across different industries.
Related links
- Bahco Combination Spanner 7/16 in, 153mm Overall
- Bahco Combination Spanner 13/16 in, 250mm Overall
- Bahco Combination Spanner 5/8 in, 195mm Overall
- Bahco Combination Spanner 1-3/8 in, 410mm Overall
- Bahco Combination Spanner 3/8 in, 144mm Overall
- Bahco Combination Spanner 7/8 in, 245mm Overall
- Bahco Combination Spanner 1-7/16 in, 410mm Overall
- Bahco Combination Spanner 7 mm, 105mm Overall
