STAHLWILLE Combination Spanner, 115mm Overall

Subtotal (1 unit)*

€13.61

(exc. VAT)

€16.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.61

*price indicative

RS Stock No.:
737-0034
Mfr. Part No.:
40080808
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Product Type

Combination Spanner

Head Type

Open Ended Insert

Material

Alloy Steel

Overall Length

115mm

Finish

Chrome

Number of Points

2

Standards/Approvals

DIN EN ISO 9002, ISO 1711, DIN 3113 form A, Fed. Spec. GGG-W-001405, DIN 3110, DIN EN ISO 9001, DIN 838, ISO 7738 form A, ISO 10102, DIN 899, ISO 10104

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Combination Spanner, 8mm Metric size, Chrome Alloy Steel - 40080808


This combination spanner is designed for efficient tightening and loosening of hex bolts with a precision-engineered 8mm jaw size. Made from durable chrome alloy steel, this tool is perfect for professionals in the automation, electronics, electrical, and mechanical sectors. Its offset design allows access to flat surfaces, making it practical for various tasks.

Features & Benefits


• 15° angled jaw for precise positioning

• Offset ring side for ease of use on flat surfaces

• Chrome finish for corrosion resistance

• Non-slip surface ensures secure grip

• Lightweight structure improves accessibility

Applications


• Ideal for working on automotive

• Suitable for assembly of machinery in manufacturing

• Excellent for maintenance tasks in electrical installations

• Perfect for use in confined spaces due to slim design

What material is used in the construction of this tool?


It is constructed from high-quality chrome alloy steel, providing exceptional durability and resistance to wear over time.

How does the offset design benefit users during operation?


The offset design facilitates easier engagement with fasteners located on flat surfaces, enhancing versatility in tight environments and simplifying access to hard-to-reach areas.

What is the purpose of the 15° jaw angle?


The 15° jaw angle allows for optimal positioning on bolts, ensuring efficient torque application and reducing the risk of slipping during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy