STAHLWILLE Combination Spanner 12 mm, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€26.60

(exc. VAT)

€32.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.60

*price indicative

RS Stock No.:
720-351
Mfr. Part No.:
40101212
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Product Type

Combination Spanner

Size

12 mm

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

180mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is expertly crafted for precise functionality and durability in fastening applications. Designed specifically for professional use, this spanner boasts a metric size of 12 mm and an overall length of 180 mm, making it Ideal for accessing tight spaces and delivering maximum torque. Its innovative AS-Drive profile ensures a secure grip on fasteners while reducing the risk of stripping, allowing for optimal power transmission in every turn. Furthermore, the spanner's high-quality chrome alloy steel construction and corrosion-resistant chrome-plated finish guarantee longevity and reliability, making it an indispensable addition to any toolkit.

Anti-Slip-Drive technology enhances grip and prevents fastener damage

Lightweight design offers ease of handling without compromising strength

Reinforced shaft design minimises deformation under load

Thin-walled ring enables access to confined spaces and prevents jamming

The ergonomic design ensures comfortable use, even during extended periods

High flexural strength provided by the double-T profile maximises load capacity

Excellent surface finish enhances non-slip properties for safer operation

Designed for optimal power transmission with minimal manufacturing tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy