STAHLWILLE Adjustable Spanner, 115mm Overall Straight Chrome Plated
- RS Stock No.:
- 720-352
- Mfr. Part No.:
- 40250104
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€63.74
(exc. VAT)
€78.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.74 |
*price indicative
- RS Stock No.:
- 720-352
- Mfr. Part No.:
- 40250104
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adjustable Spanner | |
| Sub Type | Spanner | |
| Jaw Capacity | 13 mm | |
| Handle Type | Straight | |
| Material | Chrome Alloy Steel | |
| Overall Length | 115mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adjustable Spanner | ||
Sub Type Spanner | ||
Jaw Capacity 13 mm | ||
Handle Type Straight | ||
Material Chrome Alloy Steel | ||
Overall Length 115mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Stahlwille Adjustable spanner is an essential tool designed for precise grip and versatility in a variety of tasks. Engineered from chrome alloy steel and featuring a chrome-plated surface, it boasts remarkable durability and resistance to corrosion. This innovative spanner accommodates a maximum jaw size of 13mm, making it Ideal for intricate work where space is limited. With its ergonomic design and an adjustment screw that allows for easy modifications, the tool ensures a secure fit over nuts and bolts, thereby enhancing user comfort and efficiency. The spanner's design meets stringent industry standards, making it a reliable choice for both professionals and DIY enthusiasts alike.
Clockwise adjustment screw for precise adjustments
Jaw angle of 22.5° facilitates easy access to tight spaces
Manufactured from chrome alloy steel for improved durability
Complies with DIN 3117 / ISO 6787 Form B / ASME B107.100 standards
Chrome-plated finish ensures resistance against wear and corrosion
Lightweight design at only 0.275 kg for ease of handling
Optimised for maximum spanner size of 13mm, catering to various applications
Country of origin: Spain, ensuring high-quality craftsmanship
Available in multiple sizes for tailored solutions
Related links
- STAHLWILLE Adjustable Spanner, 259mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 207mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 311mm Overall Straight Chrome Plated
- STAHLWILLE Adjustable Spanner, 161mm Overall Straight Chrome Plated
- RS PRO 115mm Overall, Metal Handle
- SAM 115mm Overall, Straight Handle
- STAHLWILLE Combination Spanner, 115mm Overall
- SAM 13 mm Tubular Box Spanner, 115mm Overall
