STAHLWILLE Combination Spanner 17 mm, 190mm Overall
- RS Stock No.:
- 737-0062
- Mfr. Part No.:
- 40081717
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€24.97
(exc. VAT)
€30.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.97 |
*price indicative
- RS Stock No.:
- 737-0062
- Mfr. Part No.:
- 40081717
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 17 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Alloy Steel | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113 form A, ISO 10102, DIN EN ISO 9001, DIN 899, DIN EN ISO 9002, DIN 3110, Fed. Spec. GGG-W-001405, ISO 1711, ISO 10104, ISO 7738 form A, DIN 838 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 17 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Alloy Steel | ||
Overall Length 190mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113 form A, ISO 10102, DIN EN ISO 9001, DIN 899, DIN EN ISO 9002, DIN 3110, Fed. Spec. GGG-W-001405, ISO 1711, ISO 10104, ISO 7738 form A, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 190mm Overall Length, Chrome Finish - 40081717
This combination spanner is a hand tool for tightening and loosening fasteners in industrial environments, designed for use where access is restricted and torque transfer must be controlled. It is finished in chrome and manufactured from chrome alloy steel to meet the demands of automation, electronics, electrical and mechanical workshops.
Features & Benefits
• 15° angled ring for improved approach on obstructed fasteners
• Thin-walled ring enables access in confined spaces
• Reinforced gap-to-shaft junction reduces fracture risk
• Anti-slip profile transfers high torque without damaging heads
• Double T-profile reduces weight while increasing load capacity
• Thin-walled ring enables access in confined spaces
• Reinforced gap-to-shaft junction reduces fracture risk
• Anti-slip profile transfers high torque without damaging heads
• Double T-profile reduces weight while increasing load capacity
**Applications**
• Suitable for assembling control panels in electrical installations
• Ideal for maintenance of automation machinery in production lines
• Used for service work on electronic enclosures with limited access
• Can be used for routine mechanical plant maintenance tasks
• Ideal for maintenance of automation machinery in production lines
• Used for service work on electronic enclosures with limited access
• Can be used for routine mechanical plant maintenance tasks
How does the tool cope with oily or slippery working conditions?
The ring incorporates an anti-slip drive profile to maintain grip on bolt heads while minimising cam‑out and surface damage.
Is the material suitable for repeated industrial use?
The chrome alloy steel construction provides high tensile strength and wear resistance for frequent workshop applications.
How does the ring geometry aid operations in tight spaces?
The rings reduced wall thickness and increased height permit engagement where standard rings cannot seat fully, preventing jamming.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- Bahco Ratchet Spanner 17 mm, 190mm Overall
- STAHLWILLE Combination Spanner 17 mm, 240mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- RS PRO Combination Spanner 14 mm, 190mm Overall
- Facom Combination Spanner 17 mm, 202mm Overall
