Gedore Combination Spanner 5 mm, 100mm Overall
- RS Stock No.:
- 772-3173
- Mfr. Part No.:
- 1 B 5
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.30 |
*price indicative
- RS Stock No.:
- 772-3173
- Mfr. Part No.:
- 1 B 5
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 5 mm | |
| Head Type | Open Ended Insert | |
| Material | Vanadium Steel | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form B, ISO 7738, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 5 mm | ||
Head Type Open Ended Insert | ||
Material Vanadium Steel | ||
Overall Length 100mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form B, ISO 7738, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, 5mm Size, 10° Ring End Offset - 1 B Series - 1 B 5
Choose this combination spanner from GEDORE as a handy two-in-one solution for fixing nuts and bolts. Its open end lets you apply pressure on opposite sides of a nut so you can turn it with a solid grip. At the other end of the tool, the ring covers a fastener fully. This gives you all-round contact on the component for a stable hold as you work.
Features & Benefits
• Jaws are precision-ground for increased surface contact
• Chrome vanadium steel construction for resistance to impact and corrosion
Applications
• Automotive engineering
• Assembly plants
• Construction sites
• Storage facilities
How can I tell the size of this spanner?
The size of this spanner is engraved on the open end, so you can make sure it matches the nuts and bolts you're working on.
Related links
- Gedore Combination Spanner 5.5 mm, 100mm Overall
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 13 mm, 185mm Overall
- Gedore Combination Spanner 22 mm, 292mm Overall
- Gedore Combination Spanner 8 mm, 125mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
