Gedore Combination Spanner 13 mm, 185mm Overall
- RS Stock No.:
- 772-3202
- Mfr. Part No.:
- 1 B 13
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.10 |
*price indicative
- RS Stock No.:
- 772-3202
- Mfr. Part No.:
- 1 B 13
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 13 mm | |
| Material | Vanadium Steel | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | ISO 3318, DIN 3113 Form B, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 13 mm | ||
Material Vanadium Steel | ||
Overall Length 185mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals ISO 3318, DIN 3113 Form B, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, 13mm Metric Size, Vanadium Steel Body Material - 1 B Series - 1 B 13
Get a firm hold on fasteners with this combination spanner from GEDORE. It's a double-ended tool with a 10° offset ring that lets you reach nuts in nooks and crannies. The open end means you get good torque for tough jobs. Its metric size of 13mm makes it just the thing for use with small fasteners. This product's vanadium steel construction is resistant to impact and heat to stand up to harsh industrial conditions.
Features & Benefits
• Size stamp for ease of identification
• Chrome finish for resistance to corrosion
Applications
• Automotive repair
• Engineering workshops
• DIY jobs
• Construction sites
Why is it important to match the size of a spanner to the size of a nut?
If your spanner is too small, it won't fit around the nut. If it's too big, you won't get a good grip on the nut.
Related links
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 5.5 mm, 100mm Overall
- Gedore Combination Spanner 19 mm, 258mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
- Gedore Combination Spanner 14 mm, 198mm Overall
