Gedore Combination Spanner 27 mm, 352mm Overall
- RS Stock No.:
- 772-3258
- Mfr. Part No.:
- 1 B 27
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.06 |
*price indicative
- RS Stock No.:
- 772-3258
- Mfr. Part No.:
- 1 B 27
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Size | 27 mm | |
| Unit of Measure | Metric | |
| Head Type | Open Ended Insert | |
| Material | Vanadium Steel | |
| Overall Length | 352mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Size 27 mm | ||
Unit of Measure Metric | ||
Head Type Open Ended Insert | ||
Material Vanadium Steel | ||
Overall Length 352mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, 27mm Size, 10° Ring Offset - 1 B Series - 1 B 27
Tough nuts aren't hard to crack with this combination spanner from GEDORE. It's machine-finished to ensure it has an accurate size of 27mm, so it latches tightly around large components to make light work of turning. There's a ring-shaped end that makes contact with all sides of fasteners, so you can get to grips with deep-seated bolts. The ring end of this tool is offset by 10°, which means you transmit force efficiently to wrench nuts off when space is tight.
Features & Benefits
• Double-ended design gives you two tools in one, saving space in your tool box
• Light weight of 514g for ease of handling
Applications
• Factory maintenance
• Automotive repair
• Machine assembly
• DIY tasks
What's this combination spanner made from?
This spanner is made from chrome vanadium steel, so it's resistant to corrosion and impact for use in tough tasks.
Related links
- Gedore Combination Spanner 27 mm, 310mm Overall
- RS PRO Combination Spanner 30 mm, 352mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 13 mm, 185mm Overall
- Gedore Combination Spanner 22 mm, 292mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
