Gedore Combination Spanner 10 mm, 148mm Overall
- RS Stock No.:
- 772-3195
- Mfr. Part No.:
- 1 B 10
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.59 |
*price indicative
- RS Stock No.:
- 772-3195
- Mfr. Part No.:
- 1 B 10
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Material | Vanadium Steel | |
| Overall Length | 148mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | ISO 7738, ISO 3318, DIN 3113 Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Material Vanadium Steel | ||
Overall Length 148mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals ISO 7738, ISO 3318, DIN 3113 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, 148mm Length, 10mm Metric Size - 1 B Series - 1 B 10
Looking for a fastening solution that covers all your bases? Choose this combination spanner from GEDORE. It features an open end for standard bolts and a ring end that's designed to get at inset nuts, so there's no stone left unturned during your maintenance work. Professional machining ensures this tool has a sure hold on fasteners, preventing wear for an extended lifespan. It's chrome-plated, so it won't give in to corrosion in harsh environments.
Features & Benefits
• Vanadium steel body is resistant to impact and wear
• Metric size of 10mm for use with small-sized bolts and nuts
Applications
• Electrical workshops
• Assembly lines
What happens if this spanner is overloaded?
You should avoid applying too much pressure on this unit when fastening or loosening a bolt to prevent it from deforming. However, it won't fracture or splinter, so there's minimal risk of injury.
Related links
- Gedore Combination Spanner 10 mm, 140mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Gedore Combination Ratchet Spanner Chrome, 160mm Overall 10 mm
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 13 mm, 185mm Overall
- Gedore Combination Spanner 22 mm, 292mm Overall
