Gedore Combination Spanner 10 mm, 140mm Overall
- RS Stock No.:
- 608-556
- Mfr. Part No.:
- 6090050
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 608-556
- Mfr. Part No.:
- 6090050
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Ring | |
| Overall Length | 140mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Ring | ||
Overall Length 140mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is engineered for precision and durability, catering to the demands of both professional tradespeople and DIY enthusiasts alike. Constructed from high-quality chrome-vanadium steel, it features a chrome-plated finish for enhanced corrosion resistance. This spanner, conforming to DIN 3113 Form A standards, offers an innovative slim design that reduces weight without compromising strength. The 15° offset ring profile allows for effortless engagement with fasteners, ensuring a secure grip and effective force transmission. Ideal for universal applications, it is truly designed for the hardest of continuous use, making it an indispensable tool in any toolkit.
Crafted from TOP grade chrome vanadium steel for exceptional strength
Ergonomically designed for a secure grip and ease of use
Matt chrome finish provides a glare free working experience
Precision ground jaws ensure optimal contact with fasteners
Slim and lightweight design reduces user fatigue during prolonged use
Manufactured according to DIN 3113 Form A for reliable performance
Robust design allows for the rigours of industrial use
Jaw configuration allows for precise fit on hexagonal fasteners
Related links
- Expert by Facom Combination Spanner 10 mm, 140mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- STAHLWILLE Combination Spanner 10 mm, 165mm Overall
- Facom Combination Spanner 10 mm, 103mm Overall
- Ega-Master Combination Spanner 10 mm, 135mm Overall
- Facom Combination Spanner 10 mm, 145mm Overall
