Gedore Combination Spanner 14 mm, 198mm Overall
- RS Stock No.:
- 772-3211
- Mfr. Part No.:
- 1 B 14
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€17.74
(exc. VAT)
€21.82
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.74 |
*price indicative
- RS Stock No.:
- 772-3211
- Mfr. Part No.:
- 1 B 14
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Material | Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 198mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, DIN 3113 Form B, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Material Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 198mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, DIN 3113 Form B, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, Precision-Ground Jaws, Vanadium Steel Material - 1 B Series - 1 B 14
For a two-in-one tool that tackles different types of fasteners, get your hands on this 14mm combination spanner from GEDORE. It has an open-ended jaw on one end and an offset ring on the other, so it offers flexibility on the nuts you can fix without having to swap tools. The jaws are precision-ground to fit the nominal size for a better grip. A high bending tolerance means the spanner doesn't crack when it's overloaded for increased safety.
Features & Benefits
• Open-ended jaw accommodates increased torque application
• 10° offset ring for a better reach in awkward spaces
• Size-stamped for quick identification
Applications
• Marine engineering
• Building maintenance
• Manufacturing plants
• IT hardware support
What's this combination spanner made from?
This spanner is made from tough vanadium steel that withstands hard impacts and mechanical wear. A robust chrome-plated finish keeps corrosion at bay.
Related links
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 5.5 mm, 100mm Overall
- Gedore Combination Spanner 19 mm, 258mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
- Gedore Combination Spanner 8 mm, 125mm Overall
