Gedore Combination Spanner 19 mm, 258mm Overall
- RS Stock No.:
- 772-3224
- Mfr. Part No.:
- 1 B 19
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.37 |
*price indicative
- RS Stock No.:
- 772-3224
- Mfr. Part No.:
- 1 B 19
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Product Type | Combination Spanner | |
| Material | Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 258mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form B, ISO 7738, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Product Type Combination Spanner | ||
Material Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 258mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form B, ISO 7738, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, 258mm Overall Length, 19mm Size - 1 B Series - 1 B 19
Get the upper hand on stubborn bolts with this GEDORE combination spanner. Its slim open end offers superior turning power, so no nut is too hard to crack. The professionally machined tool is built for the long haul, as it's made from industrial-grade vanadium steel that withstands impact and wear. It has a matt chrome, non-glare finish, so you won't be blinded by reflected light.
• Offset ring for a reliable grip on deep-seated nuts and bolts
• Deforms when overloaded instead of splintering for improved safety
• Precisely ground jaw makes maximum contact with a fastener to reduce the risk of slippage
Applications
• Automotive manufacturing
• Oil and gas industries
• Breweries
• Workshops
Does this tool need any maintenance?
No, all you need to do is give it a good clean after a dirty job.
Related links
- Gedore Combination Spanner 19 mm, 230mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Spanner 6 mm, 100mm Overall
- Gedore Combination Spanner 5.5 mm, 100mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
- Gedore Combination Spanner 7 mm, 112mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
