Gedore Offset Ring Spanner 19 → 24 mm², 305mm Overall
- RS Stock No.:
- 772-3422
- Mfr. Part No.:
- 2 19x24
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€41.45
(exc. VAT)
€50.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.45 |
*price indicative
- RS Stock No.:
- 772-3422
- Mfr. Part No.:
- 2 19x24
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 19 → 24 mm² | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 305mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 5° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1085, ISO 10104, ISO 3318, DIN 838 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 19 → 24 mm² | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 305mm | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 5° | ||
Non-Sparking No | ||
Standards/Approvals ISO 1085, ISO 10104, ISO 3318, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, 419g Weight, 5° Offset Angle - 2 Series - 2 19x24
Are your deep-set fixings proving to be tough nuts to crack? Choose this double-ended offset ring spanner from GEDORE for a helping hand. Its two heads fit like a glove with 19 and 24mm nuts for versatility. Precision-ground ends deliver a tight grip, so it's a high-torque tool that gets you out of sticky situations without a hitch. A light weight of 419g means it's comfortable to handle for long periods of time.
Features & Benefits
• Overall length of 305mm for reaching into hard-to-access spaces
• Robust vanadium steel construction for resistance to wear and impact
• Chrome finish to stand up to corrosion
Applications
• Mechanical engineering
• Automotive manufacturing
• Home improvements
How do I differentiate this tool from another?
This offset ring spanner is stamped with its sizes, so it's a breeze to identify among your other tools.
Related links
- Gedore Offset Ring Spanner 17 → 19 mm², 265mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265mm Overall
- Gedore Offset Ring Spanner 24 → 27 mm², 325mm Overall
- Gedore Offset Ring Spanner 27 → 30 mm², 345mm Overall
- Gedore Offset Ring Spanner 8 → 10 mm², 182mm Overall
- Gedore Offset Ring Spanner 10 → 11 mm², 195mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- Gedore Offset Ring Spanner 14 → 15 mm², 225mm Overall
