Wera Double Ended Open Spanner Metric, 235mm Overall
- RS Stock No.:
- 812-6226
- Distrelec Article No.:
- 300-35-392
- Mfr. Part No.:
- 05003765001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 812-6226
- Distrelec Article No.:
- 300-35-392
- Mfr. Part No.:
- 05003765001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 17 → 19 mm² | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 235mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 17 → 19 mm² | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Head Type Open Ended Insert | ||
Overall Length 235mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6002 Joker Double open-ended wrenches
High quality, metric double open-end wrench by Wera: everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches for hexagonal head bolts and nuts. It has a holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping downwards around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time consuming flipping of the wrench during fastening jobs. The specially forged geometry ensures high torque transfer and great strength. Manufactured out of high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy" Tool Finder with colour coding according to sizes.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
6002 Joker Double open-ended wrenches, 17 x 19 x 235 mm
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
- Bahco Single Ended Open Spanner Metric, 235mm Overall
- Wera Double Ended Open Spanner Metric, 260.5mm Overall
- Wera Double Ended Open Spanner Metric, 232mm Overall
- Wera Double Ended Open Spanner Metric, 167mm Overall
- Gedore Double Ended Open Spanner Metric, 320mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- Gedore Double Ended Open Spanner Metric, 394mm Overall
