Bahco Ratchet Spanner 8 mm, 140mm Overall
- RS Stock No.:
- 876-6411
- Distrelec Article No.:
- 180-29-605
- Mfr. Part No.:
- 1RM-8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 876-6411
- Distrelec Article No.:
- 180-29-605
- Mfr. Part No.:
- 1RM-8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 8 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 8 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 8mm Metric size, 140mm Overall Length - 1RM-8
This ratchet spanner is a versatile tool designed for efficiency in tightening and loosening nuts and bolts. Specifically crafted from alloy steel with a chrome finish, it provides durability and resistance to corrosion. Its overall length of 140mm and double-ended design make it an essential addition to any toolkit, especially for automation and mechanical applications.
Features & Benefits
• Double-ended design enhances versatility for varied tasks
• Ratcheting mechanism allows for quick, continuous movement
• Crafted from alloy steel for longevity and strength
• Chrome finish provides resistance against corrosion and wear
• Offset design enables access to tight spaces
• Designed specifically for metric applications with an 8mm size
Applications
• Ideal for electrical and mechanical assembly tasks
• Used for maintenance and repairs in automation industries
• Suitable for projects requiring precision in nut and bolt adjustments
• Commonly used in workshops and by professional technicians
• Effective for assembly in electronic devices
How does the ratcheting feature improve efficiency during tasks?
The ratcheting mechanism allows continuous rotation without the need to reposition the tool, saving time and effort when working in confined spaces or with fasteners in sequence.
What type of materials is suitable for use with this tool?
The alloy steel construction ensures it can handle various applications, including working with metal bolts and nuts, whilst the chrome finish makes it suitable for environments prone to moisture and corrosion.
Can this tool be used in professional settings?
Yes, its robust build and design make it suitable for professional applications, particularly in industries such as electronics and mechanical engineering, where precision tools are necessary.
What benefits does the double-ended design offer?
The double-ended feature provides the flexibility to use different sizes on either end, allowing for quick changes between fasteners without the need to switch tools, which is especially useful in complex assembly tasks.
How does the offset design assist in its functionality?
The offset design allows easier manipulation in tight spaces, enabling users to reach bolts that may be obstructed, thus enhancing accessibility and ease of use in challenging environments.
Related links
- Bahco Ratchet Spanner 7 mm, 140mm Overall
- Bahco Ratchet Spanner 8 mm, 90mm Overall
- Bahco Ratchet Spanner 8 mm, 127mm Overall
- Bahco Ratchet Spanner 5/8 in, 208mm Overall
- Bahco Ratchet Spanner 3/8 in, 158mm Overall
- Facom Ring Spanner 8 mm, 140mm Overall
- RS PRO Combination Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
