Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 829-2831
- Mfr. Part No.:
- 467BR.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| Size | 8 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1711-1, ISO 691, NF ISO 691, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711- 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
Size 8 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 140mm | ||
Finish Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 1711-1, ISO 691, NF ISO 691, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711- 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
• Open head end allows for high strength and increased longevity
• Built in switch that avoids accidental reversing
• Chrome finish for easy cleaning
• Chrome Vanadium Steel
• Small in length, making it a compact and versatile tool, an essential addition to any toolbox
• Covered by Facom Tools Lifetime Guarantee
• Available in various Metric sizes
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
Related links
- BETA Ring Spanner 8 x 10 mm, 140mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- RS PRO Combination Spanner 8 mm, 140mm Overall
- Facom Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 x 9 mm, 135mm Overall
- Facom Wrench 8 mm, 140mm Overall
- Facom Ring Spanner 16 mm, 208mm Overall
- Facom Ring Spanner 8 x 10 mm, 182mm Overall
