Bahco Ratchet Spanner 16 mm, 208mm Overall
- RS Stock No.:
- 876-6376
- Mfr. Part No.:
- 1RM-16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€64.75
(exc. VAT)
€79.64
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.75 |
*price indicative
- RS Stock No.:
- 876-6376
- Mfr. Part No.:
- 1RM-16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 208mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 208mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 16mm Metric size, Alloy Steel Material - 1RM-16
This ratchet spanner, manufactured by Bahco, is designed for efficient fastening or loosening of nuts and bolts with its 16mm metric size. Crafted from alloy steel, this tool features a polished chrome finish that not only enhances durability but also provides corrosion resistance. With an overall length of 208mm, it ensures ease of handling in tight spaces.
Features & Benefits
• Ratcheting mechanism allows for quick, continuous motion
• Double-ended design offers two sizes in one tool
• Made from alloy steel for maximum strength and durability
• Chrome finish provides protection against wear and tear
• Suitable for a variety of fastening applications
• Ergonomic design enhances user comfort and grip
Applications
• Used for automotive assembly and maintenance tasks
• Ideal for mechanical repairs involving metric fasteners
• Suitable for electrical equipment installation and servicing
• Useful in routine maintenance within automated systems
How does the ratcheting mechanism improve efficiency?
The ratcheting mechanism allows for rapid tightening or loosening without repositioning the tool, making tasks quicker and less cumbersome.
What advantages does the double-ended feature provide?
Having two sizes in one ratchet spanner increases versatility, enabling users to tackle a range of fastener sizes without needing multiple tools.
Why is the chrome finish beneficial for this tool?
The chrome finish not only gives a professional appearance but also protects against rust and wear, ensuring a longer life for the spanner.
What materials contribute to its strength and durability?
The spanner is constructed from high-quality alloy steel, which is known for its impressive tensile strength and resistance to bending or deformation during use.
How does this tool cater to different industries?
Its robust design and metric sising make it suitable for various fields, including automotive, electrical, and mechanical industries, accommodating diverse fastening needs.
Related links
- Facom Ring Spanner 16 mm, 208mm Overall
- RS PRO Combination Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 9/16 in, 190mm Overall
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome, 208mm Overall 16 mm
- Bahco Ratchet Spanner 5/16 in, 140mm Overall
- Bahco Ratchet Spanner 7/16 in, 165mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
