Bahco Ratchet Spanner 9/16 in, 190mm Overall

Subtotal (1 unit)*

€63.06

(exc. VAT)

€77.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.06

*price indicative

RS Stock No.:
876-6458
Mfr. Part No.:
1RZ-9/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Ratchet Spanner

Size

9/16 in

VDE/1000V Approved

No

Material

Alloy Steel

Overall Length

190mm

Finish

Chrome

Standards/Approvals

ISO 1711-1, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1RZ Series Ratchet Spanner, 9/16 inch Imperial size, 190mm Overall Length - 1RZ-9/16


This ratchet spanner is an essential tool for any professional in the automation, electronics, or mechanical industry. Designed for practicality, this double-ended ratchet spanner boasts an imperial size of 9/16 inch and a compact length of 190mm, making it ideal for accessing tight spaces.

Features & Benefits


• Ratcheting mechanism allows for quicker fastening and loosening

• Constructed from alloy steel for enhanced durability

• Chrome finish provides resistance to corrosion and wear

• Offset design optimises leverage in confined areas

• Double-ended functionality improves versatility and convenience

• Suited for a range of professional applications requiring precision

Applications


• Used in mechanical assembly for efficient fastening

• Ideal for tasks in electrical installations and maintenance

• Beneficial for work requiring high torque in restricted spaces

• Commonly utilised in automotive repairs and servicing

What advantages does the ratcheting mechanism offer during use?


The ratcheting mechanism allows for continuous motion in tight spaces, reducing the need to remove and reposition the tool after each turn. This increases efficiency and saves time when working on fasteners.

How does the chrome finish contribute to performance and longevity?


The chrome finish not only enhances the appearance but also provides a protective layer against corrosion and rust, ensuring that the tool maintains its integrity and usability regardless of the working environment.

Why is the offset design beneficial for specific tasks?


The offset design allows for better access to fasteners that are located in awkward positions, enabling greater torque application without slipping, which is essential for ensuring secure fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy