Bahco Ratchet Spanner 5/16 in, 140mm Overall
- RS Stock No.:
- 876-6442
- Mfr. Part No.:
- 1RZ-5/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.74
(exc. VAT)
€58.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.74 |
*price indicative
- RS Stock No.:
- 876-6442
- Mfr. Part No.:
- 1RZ-5/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Size | 5/16 in | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Unit of Measure Imperial | ||
Size 5/16 in | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RZ Series Ratchet Spanner, 5/16 inch Imperial size, Double Ended - 1RZ-5/16
This ratchet spanner is a versatile tool designed for efficient fastening and loosening of nuts and bolts. With an imperial size of 5/16 in, it boasts a double-ended design for added flexibility. Measuring 140mm in overall length, it is crafted from alloy steel to ensure durability and performance in demanding environments.
Features & Benefits
• Ratcheting mechanism allows for quick and repetitive motions
• Double-ended design provides two functional options in one tool
• Manufactured from high-quality alloy steel for longevity
• Chrome finish offers resistance to corrosion and wear
• Compact size makes it suitable for tight spaces
• Offset head design aids access to awkward angles
Applications
• Utilised in automotive repairs and maintenance tasks
• Ideal for use in electrical and mechanical assembly duties
• Suitable for assembly line work requiring quick bolting solutions
• Excellent for maintenance in automation and robotics
• Designed for efficient use in confined spaces
What are the advantages of using an offset design?
The offset design allows for improved access to nuts and bolts in tight or awkward spaces, enabling users to achieve better leverage and torque without obstruction.
How does the ratcheting feature enhance usability?
The integrated ratcheting feature facilitates faster work by allowing continuous motion without needing to reposition the tool, making it especially beneficial in time-sensitive tasks.
What maintenance does this spanner require to ensure longevity?
Simple maintenance such as wiping after use and occasional lubrication of the ratchet mechanism can help maintain its functionality and extend the tool's lifespan.
In which scenarios would a double-ended spanner be advantageous?
A double-ended spanner provides versatility by accommodating multiple sizes in a single tool, reducing the need to carry multiple individual wrenches, which is particularly beneficial in fieldwork.
What makes the chrome finish beneficial for this type of tool?
The chrome finish enhances the tool's resistance to rust and corrosion, ensuring it remains functional and presentable even in harsh working conditions.
Related links
- Bahco Ratchet Spanner 5/8 in, 208mm Overall
- Bahco Ratchet Spanner 9/16 in, 190mm Overall
- Bahco Ratchet Spanner 7/16 in, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 3/8 in, 158mm Overall
- Bahco Ratchet Spanner 1/2 in, 178mm Overall
- Bahco Ratchet Spanner 1/4 in, 128mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
