Visaton 56 mm dia, 80W, 8 Ω, 1000 Hz 30000 Hz

Subtotal (1 unit)*

€24.27

(exc. VAT)

€29.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.27

*price indicative

RS Stock No.:
526-784
Mfr. Part No.:
1000
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

80W

Diameter

56mm

Driver Shape

Circular

Width

60mm

Length

60mm

Depth

27mm

Standards/Approvals

No

Weight

140g

Minimum Frequency Response

1000Hz

Maximum Frequency Response

30000Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy