Visaton 64 mm dia, 80W, 8 Ω, 800 Hz 20000 Hz
- RS Stock No.:
- 527-049
- Mfr. Part No.:
- 9002
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€24.27
(exc. VAT)
€29.85
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.27 |
*price indicative
- RS Stock No.:
- 527-049
- Mfr. Part No.:
- 9002
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 80W | |
| Diameter | 64mm | |
| Driver Shape | Circular | |
| Length | 64mm | |
| Depth | 29mm | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Weight | 165g | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 800Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 80W | ||
Diameter 64mm | ||
Driver Shape Circular | ||
Length 64mm | ||
Depth 29mm | ||
Width 64mm | ||
Standards/Approvals No | ||
Weight 165g | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 800Hz | ||
- COO (Country of Origin):
- CN
