Visaton 56 mm dia, 12W Full Range, 8 Ω, 120 Hz 20000 Hz
- RS Stock No.:
- 121-8637
- Distrelec Article No.:
- 110-94-904
- Mfr. Part No.:
- 2205
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 121-8637
- Distrelec Article No.:
- 110-94-904
- Mfr. Part No.:
- 2205
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 12W | |
| Diameter | 56mm | |
| Driver Shape | Round | |
| Length | 58.5mm | |
| Width | 28mm | |
| Weight | 130g | |
| Depth | 28mm | |
| Cone/Dome Width | 56mm | |
| Standards/Approvals | No | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 120Hz | |
| Cone/Dome Material | Paper | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 12W | ||
Diameter 56mm | ||
Driver Shape Round | ||
Length 58.5mm | ||
Width 28mm | ||
Weight 130g | ||
Depth 28mm | ||
Cone/Dome Width 56mm | ||
Standards/Approvals No | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 120Hz | ||
Cone/Dome Material Paper | ||
- COO (Country of Origin):
- CN
Visaton FR 58 5.8 cm Full Range Speaker 8ohm
FR 58 is a 5.8 cm full range speaker with paper cone coating, rubber surround and squared metal basket. This comes complete with 4 mounting holes and rubber gasket.These speakers are ideal for Hi-Fi applications.
Features and Benefits
• Coated paper cone
• Rubber surround
• Squared metal basket
• 5.2 x 0.5 mm (+) and 2.8 x 0.5 mm (-) contact pins
• Linear
• Wide frequency response
• Low resonant frequency
• IP64
Standards
IP64
Related links
- Visaton 56 mm dia 8 Ω, 1000 Hz 30000 Hz
- Visaton 39 mm dia 8 Ω, 150 Hz 20000 Hz
- Visaton 14 mm dia 8 Ω, 90 Hz 20000 Hz
- Visaton 64 mm dia 8 Ω, 800 Hz 20000 Hz
- Visaton 20W Portable Speaker 460 Hz 20000 Hz
- Visaton 25W White Portable Speaker 100 Hz 20000 Hz
- Visaton 2W Horn Speaker 150 Hz, IP65
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
