Visaton 39 mm dia, 60W, 4 Ω, 1700 Hz 22000 Hz

Subtotal (1 unit)*

€62.03

(exc. VAT)

€76.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.03

*price indicative

RS Stock No.:
526-832
Mfr. Part No.:
4454
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

60W

Diameter

39mm

Driver Shape

Circular

Standards/Approvals

No

Depth

18mm

Weight

26g

Minimum Frequency Response

1700Hz

Maximum Frequency Response

22000Hz

Cone/Dome Material

Polycarbonate

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy