Visaton 30W Horn Speaker, 4 Ω 22000 Hz, 80 Hz

Image representative of range

Subtotal (1 unit)*

€178.64

(exc. VAT)

€219.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.64

*price indicative

RS Stock No.:
527-033
Mfr. Part No.:
5940
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

80dB

Output Power

30W

Impedance

4Ω

Hazardous Area Certification

No

Depth

137mm

Maximum Frequency Response

22000Hz

Height

367mm

Standards/Approvals

RoHS

Minimum Frequency Response

80Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy