Visaton 222 mm dia, 120W, 8 Ω 7500 Hz

Subtotal (1 unit)*

€295.99

(exc. VAT)

€364.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.99

*price indicative

RS Stock No.:
526-922
Mfr. Part No.:
1340
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

120W

Diameter

222mm

Driver Shape

Circular

Standards/Approvals

No

Depth

111mm

Weight

3.5kg

Cone/Dome Material

Aluminium Die Cast

Maximum Frequency Response

7500Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy