Visaton 222 mm dia, 20W, 4 Ω 8000 Hz

Subtotal (1 unit)*

€263.72

(exc. VAT)

€324.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.72

*price indicative

RS Stock No.:
526-809
Mfr. Part No.:
1330
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

20W

Diameter

222mm

Driver Shape

Circular

Depth

95mm

Weight

2.5kg

Standards/Approvals

No

Maximum Frequency Response

8000Hz

Cone/Dome Material

Fibreglass

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy