Visaton 305 mm dia, 120W, 8 Ω 2500 Hz

Subtotal (1 unit)*

€151.93

(exc. VAT)

€186.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.93

*price indicative

RS Stock No.:
526-917
Mfr. Part No.:
9069
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

120W

Diameter

305mm

Driver Shape

Circular

Weight

2.8kg

Depth

132mm

Standards/Approvals

No

Maximum Frequency Response

2500Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy