Visaton 50 mm dia, 1W Full Range, 8 Ω, 350 Hz 20 kHz
- RS Stock No.:
- 121-8635
- Mfr. Part No.:
- 2955
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.81 |
*price indicative
- RS Stock No.:
- 121-8635
- Mfr. Part No.:
- 2955
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 1W | |
| Diameter | 50mm | |
| Driver Shape | Round | |
| Depth | 8mm | |
| Weight | 14g | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 50mm | |
| Cone/Dome Width | 50mm | |
| Maximum Frequency Response | 20kHz | |
| Cone/Dome Material | Plastic | |
| Minimum Frequency Response | 350Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 1W | ||
Diameter 50mm | ||
Driver Shape Round | ||
Depth 8mm | ||
Weight 14g | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 50mm | ||
Cone/Dome Width 50mm | ||
Maximum Frequency Response 20kHz | ||
Cone/Dome Material Plastic | ||
Minimum Frequency Response 350Hz | ||
- COO (Country of Origin):
- CN
Visaton 5cm thin full range speaker 8ohm
A 5cm (2in.) miniature speakerwith good speech reproduction and a compact design. This design makes it ideal foryou to use with outdoor applications in unfavourable conditions. It also works well as signal output in machines and other equipment where space is minimal.
Features and Benefits
• Mylar Plastic diaphragm
• Compact design
• High efficiency
• High resonant frequency
• IP65
Standards
IP 65
