Visaton 50 mm dia, 4W Full Range, 8 Ω, 150 Hz 20 kHz
- RS Stock No.:
- 197-6442
- Mfr. Part No.:
- FRWS 5 R 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.70 |
*price indicative
- RS Stock No.:
- 197-6442
- Mfr. Part No.:
- FRWS 5 R 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 4W | |
| Diameter | 50mm | |
| Driver Shape | Round | |
| Waterproof | No | |
| Weight | 98g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 150Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 4W | ||
Diameter 50mm | ||
Driver Shape Round | ||
Waterproof No | ||
Weight 98g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 150Hz | ||
- COO (Country of Origin):
- CN
The Visaton FRWS series is a fullrange speaker with round basket, soft surround and special light weight cone. The speaker has a Moisturised cone, Metal basket. Due to the small size also suitable for model construction and as control speaker for electronic devices. Suitable as midrange driver in column speaker systems for HiFi applications as well as for 100 V sound reinforcement systems.
150–20000Hz frequency response
84dB mean sound pressure level
250Hz resonance frequency
6.8Ohm D.C. resistance
Brilliant highs and good omnidirectional sound distribution
–25 to +70°C temperature range
