Visaton 32 mm dia, 2W Full Range, 4 Ω, 150 Hz 20 kHz

Subtotal (1 unit)*

€18.92

(exc. VAT)

€23.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.92

*price indicative

RS Stock No.:
197-6413
Mfr. Part No.:
BF 32 4 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

2W

Frequency Type

Full Range

Diameter

32mm

Driver Shape

Square

Waterproof

No

Weight

28g

Depth

15mm

Standards/Approvals

RoHS

Maximum Frequency Response

20kHz

Minimum Frequency Response

150Hz

COO (Country of Origin):
CN
The Visaton BF series a fullrange speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver. Square basket with four mounting holes for easy mounting.

78dB sound pressure level

150Hz to 20kHz frequency response

Operating temperature ranges from -25°C to +70°C

4Ohm nominal impedance

220Hz resonance frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy