Visaton 37 mm dia, 2W Full Range, 8 Ω, 100 Hz 20 kHz
- RS Stock No.:
- 197-6412
- Mfr. Part No.:
- BF 37 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€15.99
(exc. VAT)
€19.67
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.99 |
*price indicative
- RS Stock No.:
- 197-6412
- Mfr. Part No.:
- BF 37 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 2W | |
| Frequency Type | Full Range | |
| Diameter | 37mm | |
| Driver Shape | Square | |
| Waterproof | No | |
| Depth | 24.1mm | |
| Weight | 1g | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 100Hz | |
| Maximum Frequency Response | 20kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 2W | ||
Frequency Type Full Range | ||
Diameter 37mm | ||
Driver Shape Square | ||
Waterproof No | ||
Depth 24.1mm | ||
Weight 1g | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 100Hz | ||
Maximum Frequency Response 20kHz | ||
- COO (Country of Origin):
- CN
The Visaton BF 8 OHM is a fullrange speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver and high membrane excursion limit, optimized for small vented enclosures/enclosures with passive radiator.
100-20000Hz frequency response
74dB mean sound pressure level
170Hz resonance frequency
0.085mH inductance of the voice coil
7.0Ohm D.C. resistance
