Visaton 41.5 mm dia, 4W Full Range, 8 Ω, 100 Hz 20 kHz

Subtotal (1 unit)*

€19.75

(exc. VAT)

€24.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.75

*price indicative

RS Stock No.:
197-6421
Mfr. Part No.:
SC 4.6 FL 8 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Frequency Type

Full Range

Output Power

4W

Diameter

41.5mm

Driver Shape

Rectangular

Waterproof

No

Cone/Dome Length

40mm

Weight

34g

Cone/Dome Width

90mm

Standards/Approvals

RoHS

Maximum Frequency Response

20kHz

Minimum Frequency Response

100Hz

Cone/Dome Material

Wood

COO (Country of Origin):
CN
The Visaton SC series is a full-range speaker with coated wooden cone and stable plastic basket. Flat and lightweight design. It has a powerful neodymium magnet.

Operating temperature ranges from -25°C to +70°C

100–20000 Hz frequency response

83dBA sound pressure level

200Hz resonance frequency

8Ohm nominal impedance

5W maximum power

4W rated power

Wide and balanced frequency response with good low range reproduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy