Visaton 40 mm dia, 10W Full Range, 4 Ω, 90 Hz 20 kHz

Subtotal (1 unit)*

€18.03

(exc. VAT)

€22.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.03

*price indicative

RS Stock No.:
197-6444
Mfr. Part No.:
SC 5.9 OM 4 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Frequency Type

Full Range

Output Power

10W

Diameter

40mm

Driver Shape

Rectangular

Waterproof

No

Cone/Dome Length

50mm

Width

90mm

Standards/Approvals

RoHS

Weight

140g

Length

500m

Cone/Dome Width

90mm

Maximum Frequency Response

20kHz

Minimum Frequency Response

90Hz

Cone/Dome Material

Moisturised Cone

COO (Country of Origin):
CN
The Visaton SC series is a fullrange driver a powerful magnetic drive, good efficiency and a very balanced frequency response. Due to the very good high range reproduction and the small size any non-spacious application in the field of multimedia and Dolby Surround are possible. The driver has a moisturised cone and metal basket.

90–20000Hz frequency response

170Hz resonance frequency

–25 to 70°C temperature range

84dB mean sound pressure level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy