Visaton 58.5 mm dia, 10W Full Range, 4 Ω, 120 Hz 20 kHz
- RS Stock No.:
- 197-6441
- Distrelec Article No.:
- 301-33-921
- Mfr. Part No.:
- FR 58 4 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.23 |
*price indicative
- RS Stock No.:
- 197-6441
- Distrelec Article No.:
- 301-33-921
- Mfr. Part No.:
- FR 58 4 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 10W | |
| Frequency Type | Full Range | |
| Diameter | 58.5mm | |
| Driver Shape | Square | |
| Waterproof | No | |
| Weight | 130g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20kHz | |
| Cone/Dome Material | Coated Paper | |
| Minimum Frequency Response | 120Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 10W | ||
Frequency Type Full Range | ||
Diameter 58.5mm | ||
Driver Shape Square | ||
Waterproof No | ||
Weight 130g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20kHz | ||
Cone/Dome Material Coated Paper | ||
Minimum Frequency Response 120Hz | ||
- COO (Country of Origin):
- CN
The Visaton FR series is a full-range speaker with coated paper cone, rubber surround, squared metal basket with 4 mounting holes and rubber gasket. The speaker has a very linear and wide frequency response and low resonant frequency provide a wide range of applications, including Hi-Fi-applications.
120–20000Hz frequency response
81dB (1 W/1 m) mean sound pressure level
−40 to +100 °C temperature range
