Visaton 130 mm dia, 15W Full Range, 8 Ω, 70 Hz 18 kHz
- RS Stock No.:
- 364-3307
- Mfr. Part No.:
- FR 12 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€30.32
(exc. VAT)
€37.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.32 |
*price indicative
- RS Stock No.:
- 364-3307
- Mfr. Part No.:
- FR 12 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 15W | |
| Frequency Type | Full Range | |
| Diameter | 130mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Weight | 280g | |
| Standards/Approvals | RoHS | |
| Depth | 31mm | |
| Minimum Frequency Response | 70Hz | |
| Maximum Frequency Response | 18kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 15W | ||
Frequency Type Full Range | ||
Diameter 130mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Weight 280g | ||
Standards/Approvals RoHS | ||
Depth 31mm | ||
Minimum Frequency Response 70Hz | ||
Maximum Frequency Response 18kHz | ||
- COO (Country of Origin):
- CN
The Visaton black ceiling speaker is a full range speaker system with an inverted cone displacement. Very compact design making this the ideal choice where space is at a premium.
Built into cars, busses or trains
Electronic musical instruments
Monitoring speaker for electronic devices
