Visaton 86.2 mm dia, 15W Full Range, 8 Ω, 88 Hz 20 kHz
- RS Stock No.:
- 756-0146
- Mfr. Part No.:
- SL 87 ND, 8 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€84.46
(exc. VAT)
€103.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.46 |
*price indicative
- RS Stock No.:
- 756-0146
- Mfr. Part No.:
- SL 87 ND, 8 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 15W | |
| Frequency Type | Full Range | |
| Diameter | 86.2mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Cone/Dome Length | 4mm | |
| Standards/Approvals | RoHS | |
| Cone/Dome Width | 84mm | |
| Weight | 110g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 88Hz | |
| Cone/Dome Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 15W | ||
Frequency Type Full Range | ||
Diameter 86.2mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Cone/Dome Length 4mm | ||
Standards/Approvals RoHS | ||
Cone/Dome Width 84mm | ||
Weight 110g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 88Hz | ||
Cone/Dome Material Plastic | ||
- COO (Country of Origin):
- CN
8.5cm/3.4in Waterproof Full Range Speaker
8.5cm/3.4in waterproof full range speaker with a plastic cone and rubber surround. This speaker is very lightweight due to a neodymium magnet. This speaker has a high effiency and a well balanced frequency response. Typical applications include column speakers and small hi-fi systems.
