Visaton 77 mm dia, 5W Full Range, 8 Ω, 150 Hz 20 kHz
- RS Stock No.:
- 197-6416
- Distrelec Article No.:
- 301-33-923
- Mfr. Part No.:
- FR 77 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€10.83
(exc. VAT)
€13.32
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.83 |
*price indicative
- RS Stock No.:
- 197-6416
- Distrelec Article No.:
- 301-33-923
- Mfr. Part No.:
- FR 77 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 5W | |
| Frequency Type | Full Range | |
| Diameter | 77mm | |
| Driver Shape | Round | |
| Waterproof | No | |
| Width | 77mm | |
| Standards/Approvals | RoHS | |
| Weight | 150g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 150Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 5W | ||
Frequency Type Full Range | ||
Diameter 77mm | ||
Driver Shape Round | ||
Waterproof No | ||
Width 77mm | ||
Standards/Approvals RoHS | ||
Weight 150g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 150Hz | ||
- COO (Country of Origin):
- CN
The Visaton FR series is a fullrange speaker with balanced frequency response and high efficiency. Especially suitable as built-in speaker for speech- and music reproduction and as driver for 100 V network column speakers.
Frequency ranges from 150Hz to 20kHz
It has a conference technology, network column speakers, multimedia application, communication technology
250Hz self resonant frequency
87dBA efficiency
-20 to +70°C temperature range
