Visaton 64 mm dia, 2W Full Range, 50 Ω, 200 Hz 15 kHz
- RS Stock No.:
- 512-780
- Distrelec Article No.:
- 130-18-125
- Mfr. Part No.:
- K 64 WP 50 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 512-780
- Distrelec Article No.:
- 130-18-125
- Mfr. Part No.:
- K 64 WP 50 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 50Ω | |
| Output Power | 2W | |
| Frequency Type | Full Range | |
| Diameter | 64mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Depth | 19.3mm | |
| Standards/Approvals | RoHS | |
| Cone/Dome Width | 64mm | |
| Weight | 50g | |
| Minimum Frequency Response | 200Hz | |
| Maximum Frequency Response | 15kHz | |
| Cone/Dome Material | Mylar | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 50Ω | ||
Output Power 2W | ||
Frequency Type Full Range | ||
Diameter 64mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Depth 19.3mm | ||
Standards/Approvals RoHS | ||
Cone/Dome Width 64mm | ||
Weight 50g | ||
Minimum Frequency Response 200Hz | ||
Maximum Frequency Response 15kHz | ||
Cone/Dome Material Mylar | ||
- COO (Country of Origin):
- CN
6.4cm/2.5in Full Range IP65 Rated Speaker Driver
2.5in. full range speaker with a plastic basket and diaphragm
Broad frequency response and good voice reproduction
Well suited to outdoor applications and where ambient conditions are generally unfavourable
