Visaton 22.5 mm dia, 0.5W, 8 Ω, 300 Hz 19 kHz
- RS Stock No.:
- 756-0133
- Mfr. Part No.:
- K 23 SQ, 8 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 756-0133
- Mfr. Part No.:
- K 23 SQ, 8 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 0.5W | |
| Diameter | 22.5mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Cone/Dome Length | 1mm | |
| Length | 230m | |
| Standards/Approvals | RoHS | |
| Cone/Dome Width | 22mm | |
| Weight | 5g | |
| Cone/Dome Material | Plastic | |
| Maximum Frequency Response | 19kHz | |
| Minimum Frequency Response | 300Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 0.5W | ||
Diameter 22.5mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Cone/Dome Length 1mm | ||
Length 230m | ||
Standards/Approvals RoHS | ||
Cone/Dome Width 22mm | ||
Weight 5g | ||
Cone/Dome Material Plastic | ||
Maximum Frequency Response 19kHz | ||
Minimum Frequency Response 300Hz | ||
- COO (Country of Origin):
- CN
2.3cm/0.9in Minature Speaker
2.3cm/0.9in miniature speaker with a plastic diaphragm and square plastic basket with 4 mounting holes. Typical applications include voice and signal output in machines and other equipment both indoors and outdoors. Can also be used in model construction.
