Visaton 30W Horn Speaker, 8 Ω, IP68
- RS Stock No.:
- 526-839
- Mfr. Part No.:
- 4511
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 526-839
- Mfr. Part No.:
- 4511
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Impedance | 8Ω | |
| Output Power | 30W | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Weight | 410g | |
| Standards/Approvals | RoHS | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Impedance 8Ω | ||
Output Power 30W | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Weight 410g | ||
Standards/Approvals RoHS | ||
Height 2m | ||
- COO (Country of Origin):
- TW
