Visaton 30W Horn Speaker, 8 Ω 20000 Hz, 90 Hz, IP54

Subtotal (1 unit)*

€26.07

(exc. VAT)

€32.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.07

*price indicative

RS Stock No.:
526-988
Mfr. Part No.:
50098
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

90dB

Output Power

30W

Impedance

8Ω

IP Rating

IP54

Hazardous Area Certification

No

Housing Material

Non-Corrodible, Metal

Diameter

8mm

Height

4mm

Weight

330g

Maximum Frequency Response

20000Hz

Standards/Approvals

RoHS

Minimum Frequency Response

90Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy