Visaton 30W Horn Speaker, 8 Ω 13000 Hz, 100 Hz, IP64
- RS Stock No.:
- 526-936
- Mfr. Part No.:
- 2047
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.92 |
*price indicative
- RS Stock No.:
- 526-936
- Mfr. Part No.:
- 2047
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 8Ω | |
| Output Power | 30W | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Housing Material | Rubber Gasket, Paper | |
| Diameter | 15mm | |
| Height | 4mm | |
| Maximum Frequency Response | 13000Hz | |
| Weight | 240g | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 8Ω | ||
Output Power 30W | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Housing Material Rubber Gasket, Paper | ||
Diameter 15mm | ||
Height 4mm | ||
Maximum Frequency Response 13000Hz | ||
Weight 240g | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 100Hz | ||
- COO (Country of Origin):
- CN
