Visaton 30W Horn Speaker, 4 Ω 18000 Hz, 70 Hz
- RS Stock No.:
- 526-844
- Mfr. Part No.:
- 4600
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 526-844
- Mfr. Part No.:
- 4600
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 83dB | |
| Output Power | 30W | |
| Impedance | 4Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Metal, Polypropylene (Cone) | |
| Diameter | 100mm | |
| Depth | 5.2mm | |
| Weight | 385g | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Maximum Frequency Response | 18000Hz | |
| Minimum Frequency Response | 70Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 83dB | ||
Output Power 30W | ||
Impedance 4Ω | ||
Hazardous Area Certification No | ||
Housing Material Metal, Polypropylene (Cone) | ||
Diameter 100mm | ||
Depth 5.2mm | ||
Weight 385g | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Maximum Frequency Response 18000Hz | ||
Minimum Frequency Response 70Hz | ||
- COO (Country of Origin):
- CN
