Visaton 20W Light Grey Horn Speaker, 8 Ω 5500 Hz, 400 Hz, IP66
- RS Stock No.:
- 526-851
- Distrelec Article No.:
- 301-33-907
- Mfr. Part No.:
- 50250
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€128.76
(exc. VAT)
€158.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.76 |
*price indicative
- RS Stock No.:
- 526-851
- Distrelec Article No.:
- 301-33-907
- Mfr. Part No.:
- 50250
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 116dB | |
| Impedance | 8Ω | |
| Output Power | 20W | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Housing Material | Plastic, ABS | |
| Standards/Approvals | RoHS | |
| Weight | 1.54kg | |
| Maximum Frequency Response | 5500Hz | |
| Minimum Frequency Response | 400Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 116dB | ||
Impedance 8Ω | ||
Output Power 20W | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Housing Material Plastic, ABS | ||
Standards/Approvals RoHS | ||
Weight 1.54kg | ||
Maximum Frequency Response 5500Hz | ||
Minimum Frequency Response 400Hz | ||
- COO (Country of Origin):
- TW
Related links
- Visaton 20W Light Grey Horn Speaker 400 Hz, IP66
- Visaton 20W Horn Speaker 400 Hz, IP4X
- Visaton 180W Horn Speaker 400 Hz
- Visaton 100W Horn Speaker 400 Hz
- Visaton 20W Horn Speaker 20000 Hz IP54
- Visaton 20W White Horn Speaker 20000 Hz IPX3
- RS PRO 15W Grey Horn Horn Speaker 12.5 kHz IP66
- Visaton 20W Horn Speaker 80 Hz
