Visaton 60W Black Horn Speaker, 4 Ω 15000 Hz, 60 Hz, IP65
- RS Stock No.:
- 526-946
- Distrelec Article No.:
- 130-18-130
- Mfr. Part No.:
- 2136
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€23.49
(exc. VAT)
€28.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.49 |
*price indicative
- RS Stock No.:
- 526-946
- Distrelec Article No.:
- 130-18-130
- Mfr. Part No.:
- 2136
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 86dB | |
| Impedance | 4Ω | |
| Output Power | 60W | |
| Indoor/Outdoor | Outdoor | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Housing Material | Plastic | |
| Diameter | 20mm | |
| Height | 6mm | |
| Weight | 420g | |
| Maximum Frequency Response | 15000Hz | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 60Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 86dB | ||
Impedance 4Ω | ||
Output Power 60W | ||
Indoor/Outdoor Outdoor | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Housing Material Plastic | ||
Diameter 20mm | ||
Height 6mm | ||
Weight 420g | ||
Maximum Frequency Response 15000Hz | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 60Hz | ||
- COO (Country of Origin):
- TW
